SRK-SC-080-32-601 | ||
---|---|---|
DigiKey Part Number | 1734-1966-ND | |
Manufacturer | ||
Manufacturer Product Number | SRK-SC-080-32-601 | |
Description | SOCKET CONTACT 8MM 2AWG WIRE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 2 AWG Size 8 Crimp Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | SRK-SC-080-32-601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 2 AWG | |
Wire Gauge or Range - mm² | 32mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Silver | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.78000 | ¥131.78 |
10 | ¥114.20000 | ¥1,142.00 |
25 | ¥108.23760 | ¥2,705.94 |
40 | ¥106.66750 | ¥4,266.70 |
80 | ¥94.11913 | ¥7,529.53 |
230 | ¥87.84435 | ¥20,204.20 |
750 | ¥83.45205 | ¥62,589.04 |