DTSK04-1-08PA | ||
---|---|---|
DigiKey Part Number | 1734-1959-ND | |
Manufacturer | ||
Manufacturer Product Number | DTSK04-1-08PA | |
Description | CONN RCPT HSG FMALE 1POS INLINE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Cap (Cover) | |
Datasheet | Datasheet | |
EDA/CAD Models | DTSK04-1-08PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | A | |
Shell Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Features | Cap (Cover) | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.18000 | ¥102.18 |
10 | ¥90.59200 | ¥905.92 |
25 | ¥87.11320 | ¥2,177.83 |
50 | ¥83.62760 | ¥4,181.38 |
100 | ¥78.98170 | ¥7,898.17 |
250 | ¥72.01244 | ¥18,003.11 |
500 | ¥67.36628 | ¥33,683.14 |
1,000 | ¥61.79119 | ¥61,791.19 |