DTSK06-1-08SB | ||
---|---|---|
DigiKey Part Number | 1734-1957-ND | |
Manufacturer | ||
Manufacturer Product Number | DTSK06-1-08SB | |
Description | CONN PLG HSG MALE 1POS INLINE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Cap (Cover) | |
Datasheet | Datasheet | |
EDA/CAD Models | DTSK06-1-08SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | B | |
Shell Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Features | Cap (Cover) | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.32000 | ¥107.32 |
10 | ¥95.13400 | ¥951.34 |
25 | ¥91.47600 | ¥2,286.90 |
50 | ¥87.81760 | ¥4,390.88 |
100 | ¥82.93890 | ¥8,293.89 |
250 | ¥75.62076 | ¥18,905.19 |
500 | ¥70.74200 | ¥35,371.00 |
1,000 | ¥64.88740 | ¥64,887.40 |