1-103688-0 | ||
---|---|---|
DigiKey Part Number | A28385-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-103688-0 | |
Description | CONN RCPT HSG 11POS 2.54MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.73000 | ¥14.73 |
10 | ¥13.16500 | ¥131.65 |
25 | ¥13.09840 | ¥327.46 |
50 | ¥12.96580 | ¥648.29 |
100 | ¥11.89700 | ¥1,189.70 |
250 | ¥11.82968 | ¥2,957.42 |
500 | ¥11.76674 | ¥5,883.37 |