KLN1250A1/4 | ||
---|---|---|
DigiKey Part Number | 450-1695-ND | |
Manufacturer | ||
Manufacturer Product Number | KLN1250A1/4 | |
Description | KNOB KNURLED 0.250" METAL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.252" (31.80mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Natural | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.34000 | ¥97.34 |
25 | ¥86.78720 | ¥2,169.68 |
100 | ¥78.89740 | ¥7,889.74 |
1,000 | ¥68.37811 | ¥68,378.11 |