PDB182-K220K-502B | ||
---|---|---|
DigiKey Part Number | PDB182-K220K-502B-ND | |
Manufacturer | ||
Manufacturer Product Number | PDB182-K220K-502B | |
Description | POT 5K OHM 1/8W CARBON LINEAR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 5k Ohm 2 Gang Linear Panel Mount Potentiometer Detent 1.0 Kierros Carbon 0.125W, 1/8W PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | PDB182-K220K-502B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | Detent | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
50 | ¥16.12640 | ¥806.32 |
100 | ¥15.48200 | ¥1,548.20 |
1,000 | ¥11.61130 | ¥11,611.30 |
5,000 | ¥9.67611 | ¥48,380.55 |