27ESA502MMF50N | ||
---|---|---|
DigiKey Part Number | A105794-ND | |
Manufacturer | ||
Manufacturer Product Number | 27ESA502MMF50N | |
Description | POT 5K OHM 0.4W CARBON LINEAR | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 5k Ohm 2 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.4W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | 27ESA502MMF50N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.4W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.992" x 0.803" Face (25.20mm x 20.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥45.80800 | ¥458.08 |
25 | ¥40.71840 | ¥1,017.96 |
50 | ¥37.32460 | ¥1,866.23 |
100 | ¥33.93090 | ¥3,393.09 |
300 | ¥29.86890 | ¥8,960.67 |