KLN1250B1/4 | ||
---|---|---|
DigiKey Part Number | 450-1696-ND | |
Manufacturer | ||
Manufacturer Product Number | KLN1250B1/4 | |
Description | KNOB KNURLED 0.250" METAL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.252" (31.80mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Alcoknob Catalog |
Environmental Information | KLN1250B1/4 Statement of Compliance |
Featured Product | TE Connectivity Alcoswitch Switches |
HTML Datasheet | |
Product Drawings | KLN Series Outline Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 7616.99.5190 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.57000 | ¥182.57 |
25 | ¥162.27640 | ¥4,056.91 |
100 | ¥147.06360 | ¥14,706.36 |
Attribute | Description |
---|---|
Other Names | 450-1696 9-1437621-5 KLN1250B14 KLN1250B1/4-ND |
Standard Package | 25 |