44A0111-12-0-MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1121-20-9/96-9CS2275

DigiKey Part Number
A132387-DS-ND
Manufacturer
Manufacturer Product Number
55A1121-20-9/96-9CS2275
Description
CABLE 2CON 20AWG WHT SHLD FEET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 20 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.135" (3.43mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,681
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.67000¥30.67
Manufacturers Standard Package
Alternate Length
CABLE 2COND 20AWG WHITE SHLD 1'
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHITE SHLD 5'
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHITE SHLD 25'
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHITE SHLD 50'
In-Stock: 0
Unit Price:
CABLE 2CON 20AWG WHT SHLD 100'
In-Stock: 0
Unit Price: