44A1121-16-2/6-9-US | ||
---|---|---|
DigiKey Part Number | A141501-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 44A1121-16-2/6-9-US | |
Description | CABLE 2CON 16AWG WHT SHLD FEET | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0090" (0.229mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.36000 | ¥46.36 |
3 | ¥43.03667 | ¥129.11 |
5 | ¥41.40000 | ¥207.00 |
7 | ¥40.36143 | ¥282.53 |
10 | ¥39.52900 | ¥395.29 |
25 | ¥37.04600 | ¥926.15 |
50 | ¥35.18500 | ¥1,759.25 |
100 | ¥33.52830 | ¥3,352.83 |