
206801-2 | |
|---|---|
DigiKey Part Number | A34496-ND |
Manufacturer | |
Manufacturer Product Number | 206801-2 |
Description | CONN D-SUB RCPT 25POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle, Female Sockets Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 206801-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Brass, Gold Plated | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Dielectric Material | Polyester | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥951.17000 | ¥951.17 |
| 10 | ¥808.54000 | ¥8,085.40 |
| 25 | ¥757.96120 | ¥18,949.03 |
| 50 | ¥721.82980 | ¥36,091.49 |
| 100 | ¥696.15040 | ¥69,615.04 |









