
2255149-1 | |
|---|---|
DigiKey Part Number | A141815-ND |
Manufacturer | |
Manufacturer Product Number | 2255149-1 |
Description | MINI SAHT D3000-3L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,606.81000 | ¥6,606.81 |
| 5 | ¥6,124.50000 | ¥30,622.50 |
| 10 | ¥5,928.06800 | ¥59,280.68 |











