
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Custom Connection | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 25A | |
Voltage Rating | 600VAC | |
Number of Positions | 2 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,950.35000 | ¥1,950.35 |
| 10 | ¥1,658.06700 | ¥16,580.67 |
| 25 | ¥1,554.40960 | ¥38,860.24 |
| 50 | ¥1,538.73900 | ¥76,936.95 |











