TMJG4926HENL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJG4926HENL

DigiKey Part Number
931-TMJG4926HENL-ND
Manufacturer
Manufacturer Product Number
TMJG4926HENL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
1G Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.524" (13.30mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.10000¥62.10
10¥52.77600¥527.76
25¥49.46800¥1,236.70
50¥47.10440¥2,355.22
100¥46.52640¥4,652.64
250¥40.04236¥10,010.59
500¥38.13294¥19,066.47
Manufacturers Standard Package