D6DA2G140K2A7-Z | ||
---|---|---|
DigiKey Part Number | 587-5250-2-ND - Tape & Reel (TR) 587-5250-1-ND - Cut Tape (CT) 587-5250-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D6DA2G140K2A7-Z | |
Description | RF DUPLEXER 8SMD NO LEAD | |
Customer Reference | ||
Detailed Description | RF Duplexer 1GHz / 5GHz 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1GHz / 5GHz | |
High Band Attenuation (min / max dB) | 45.00dB / 55.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.47700 | ¥64.77 |
25 | ¥6.32760 | ¥158.19 |
50 | ¥6.18000 | ¥309.00 |
100 | ¥5.59140 | ¥559.14 |
250 | ¥5.44380 | ¥1,360.95 |
500 | ¥4.70822 | ¥2,354.11 |
1,000 | ¥4.41392 | ¥4,413.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.20797 | ¥12,623.91 |
6,000 | ¥4.04611 | ¥24,276.66 |
15,000 | ¥3.82542 | ¥57,381.30 |