BLM9D1822-30BZ | ||
---|---|---|
DigiKey Part Number | 1603-BLM9D1822-30BZTR-ND - Tape & Reel (TR) 1603-BLM9D1822-30BZCT-ND - Cut Tape (CT) 1603-BLM9D1822-30BZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM9D1822-30BZ | |
Description | BLM9D1822-30B/SOT1462/REELDP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 1.8GHz ~ 2.2GHz 20-PQFN (8x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | - | |
Gain | 29.3dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad | |
Supplier Device Package | 20-PQFN (8x8) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLM9D1822-30B |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
Environmental Information | |
PCN Design/Specification | |
HTML Datasheet | BLM9D1822-30B |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.51000 | ¥225.51 |
10 | ¥207.97500 | ¥2,079.75 |
25 | ¥198.62440 | ¥4,965.61 |
100 | ¥177.59450 | ¥17,759.45 |
250 | ¥169.41584 | ¥42,353.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥161.23716 | ¥80,618.58 |
Attribute | Description |
---|---|
Other Names | 934960252515 1603-BLM9D1822-30BZTR 1603-BLM9D1822-30BZDKR 1603-BLM9D1822-30BZCT |
Standard Package | 500 |