D5DA942M5K2S2-Z | ||
---|---|---|
DigiKey Part Number | 587-5248-2-ND - Tape & Reel (TR) 587-5248-1-ND - Cut Tape (CT) 587-5248-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D5DA942M5K2S2-Z | |
Description | RF DUPLEXER 897.5/942.5MHZ 8SMD | |
Customer Reference | ||
Detailed Description | RF Duplexer 880MHz ~ 915MHz / 925MHz ~ 960MHz 8-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | D5DA942M5K2S2-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Frequency Bands (Low / High) | 880MHz ~ 915MHz / 925MHz ~ 960MHz | |
High Band Attenuation (min / max dB) | 45.00dB / 54.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥11.97700 | ¥119.77 |
25 | ¥11.70640 | ¥292.66 |
50 | ¥11.43240 | ¥571.62 |
100 | ¥10.34380 | ¥1,034.38 |
250 | ¥10.07156 | ¥2,517.89 |
500 | ¥8.71062 | ¥4,355.31 |
1,000 | ¥8.16625 | ¥8,166.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.78514 | ¥23,355.42 |
6,000 | ¥7.48572 | ¥44,914.32 |