D6DA1G842K2C4-Z | ||
---|---|---|
DigiKey Part Number | 587-5252-2-ND - Tape & Reel (TR) 587-5252-1-ND - Cut Tape (CT) 587-5252-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D6DA1G842K2C4-Z | |
Description | RF DUPLEXER 8SMD NO LEAD | |
Customer Reference | ||
Detailed Description | RF Duplexer 8-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | D6DA1G842K2C4-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥18.02800 | ¥180.28 |
25 | ¥17.61080 | ¥440.27 |
50 | ¥17.19360 | ¥859.68 |
100 | ¥14.25720 | ¥1,425.72 |
250 | ¥13.41900 | ¥3,354.75 |
500 | ¥12.58016 | ¥6,290.08 |
1,000 | ¥11.99312 | ¥11,993.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.15442 | ¥33,463.26 |
6,000 | ¥10.90284 | ¥65,417.04 |