D6HL2G655DL06-Z | |
---|---|
DigiKey Part Number | 587-4699-2-ND - Tape & Reel (TR) 587-4699-1-ND - Cut Tape (CT) 587-4699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D6HL2G655DL06-Z |
Description | RF DUPLEXER 2.535/2.655GHZ 9SMD |
Customer Reference | |
Detailed Description | RF Duplexer 2.5GHz ~ 2.57GHz / 2.62GHz ~ 2.69GHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Frequency Bands (Low / High) | 2.5GHz ~ 2.57GHz / 2.62GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 40.00dB / 48.00dB | |
High Band Attenuation (min / max dB) | 45.00dB / 55.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.85103 | ¥47,553.09 |