RF Mosfet 28 V 100 mA 8GHz 16.5dB 440166
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2H40010F

DigiKey Part Number
1465-CG2H40010F-ND
Manufacturer
Manufacturer Product Number
CG2H40010F
Description
RF MOSFET HEMT 28V 440166
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 100 mA 8GHz 16.5dB 440166
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
28 V
Manufacturer
MACOM Technology Solutions
Current - Test
100 mA
Series
Voltage - Rated
120 V
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
440166
Technology
HEMT
Supplier Device Package
440166
Frequency
8GHz
Base Product Number
Gain
16.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,007.64000¥1,007.64
10¥846.08900¥8,460.89
25¥805.75600¥20,143.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.