RF Mosfet 28 V 100 mA 0Hz ~ 6GHz 23dB 8W 12-PDFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 100 mA 0Hz ~ 6GHz 23dB 8W 12-PDFN (3x4)
12-VFDFN Exposed Pad

MAPC-A3005-ADTR1

DigiKey Part Number
1465-MAPC-A3005-ADTR1TR-ND - Tape & Reel (TR)
1465-MAPC-A3005-ADTR1CT-ND - Cut Tape (CT)
1465-MAPC-A3005-ADTR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAPC-A3005-ADTR1
Description
TRANSISTOR, DC - 6 GHZ, 8W, G28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 100 mA 0Hz ~ 6GHz 23dB 8W 12-PDFN (3x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
100 mA
Manufacturer
MACOM Technology Solutions
Power - Output
8W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
84 V
Part Status
Active
Mounting Type
Surface Mount
Technology
GaN
Package / Case
12-VFDFN Exposed Pad
Frequency
0Hz ~ 6GHz
Supplier Device Package
12-PDFN (3x4)
Gain
23dB
Base Product Number
Voltage - Test
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥503.64000¥503.64
10¥415.63300¥4,156.33
25¥393.65200¥9,841.30
100¥391.99290¥39,199.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥345.34058¥345,340.58
Manufacturers Standard Package