
CGH40120F | |
|---|---|
DigiKey Part Number | 1465-CGH40120F-ND |
Manufacturer | |
Manufacturer Product Number | CGH40120F |
Description | RF MOSFET HEMT 28V 440193 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 0Hz ~ 4GHz 19dB 120W 440193 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 28A |
Series | Current - Test 1 A |
Packaging Tray | Power - Output 120W |
Part Status Active | Voltage - Rated 84 V |
Technology HEMT | Package / Case 440193 |
Frequency 0Hz ~ 4GHz | Supplier Device Package 440193 |
Gain 19dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,561.03000 | ¥4,561.03 |
| 10 | ¥3,977.68700 | ¥39,776.87 |









