RF Mosfet 28 V 400 mA 4GHz 16dB 440193
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2H40045F

DigiKey Part Number
1465-CG2H40045F-ND
Manufacturer
Manufacturer Product Number
CG2H40045F
Description
RF MOSFET HEMT 28V 440193
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 400 mA 4GHz 16dB 440193
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
28 V
Manufacturer
MACOM Technology Solutions
Current - Test
400 mA
Series
Voltage - Rated
120 V
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
440193
Technology
HEMT
Supplier Device Package
440193
Frequency
4GHz
Base Product Number
Gain
16dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,985.00000¥3,985.00
20¥3,363.27550¥67,265.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.