CGH40120F GaN Transistor (GaN HEMT) 0Hz ~ 2.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGH40120F-TB

DigiKey Part Number
CGH40120F-TB-ND
Manufacturer
Manufacturer Product Number
CGH40120F-TB
Description
BOARD DEMO AMP CIRCUIT CGH40120
Customer Reference
Detailed Description
CGH40120F GaN Transistor (GaN HEMT) 0Hz ~ 2.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
0Hz ~ 2.5GHz
Manufacturer
MACOM Technology Solutions
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Series
Utilized IC / Part
CGH40120F
Packaging
Bulk
RF Frequency
0Hz ~ 2.5GHz
Part Status
Discontinued at DigiKey
Function
Transistor (GaN HEMT)
Type
HEMT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,970.98000¥6,970.98
Manufacturers Standard Package