
MAPC-A3010-AB000 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A3010-AB000-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A3010-AB000 |
Description | RF MOSTFET N-CH 28VDC 440223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 0Hz ~ 4GHz 20.3dB 120W 440223 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 1 A |
Packaging Bulk | Power - Output 120W |
Part Status Active | Voltage - Rated 84 V |
Technology GaN | Mounting Type Chassis Mount |
Configuration N-Channel | Package / Case 440223 |
Frequency 0Hz ~ 4GHz | Supplier Device Package 440223 |
Gain 20.3dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,928.43000 | ¥6,928.43 |
| 10 | ¥6,098.76800 | ¥60,987.68 |





