D6HQ1G962DP35-Z | ||
---|---|---|
DigiKey Part Number | 587-6427-2-ND - Tape & Reel (TR) 587-6427-1-ND - Cut Tape (CT) 587-6427-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D6HQ1G962DP35-Z | |
Description | SAW FILTER | |
Customer Reference | ||
Detailed Description | RF Duplexer 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Frequency Bands (Low / High) | - | |
Low Band Attenuation (min / max dB) | - / 57.00dB | |
High Band Attenuation (min / max dB) | - / 57.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥20.92600 | ¥209.26 |
25 | ¥20.44120 | ¥511.03 |
50 | ¥19.95360 | ¥997.68 |
100 | ¥16.54680 | ¥1,654.68 |
250 | ¥15.57348 | ¥3,893.37 |
500 | ¥14.60000 | ¥7,300.00 |
1,000 | ¥13.91862 | ¥13,918.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.94532 | ¥38,835.96 |
6,000 | ¥12.65331 | ¥75,919.86 |