D5DA737M5K2H2-Z | ||
---|---|---|
DigiKey Part Number | 587-4563-2-ND - Tape & Reel (TR) 587-4563-1-ND - Cut Tape (CT) 587-4563-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D5DA737M5K2H2-Z | |
Description | RF DUPLEXER 707.5/737.5MHZ 8SMD | |
Customer Reference | ||
Detailed Description | RF Duplexer 699MHz ~ 716MHz / 729MHz ~ 746MHz 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Frequency Bands (Low / High) | 699MHz ~ 716MHz / 729MHz ~ 746MHz | |
Low Band Attenuation (min / max dB) | 55.00dB / 62.00dB | |
High Band Attenuation (min / max dB) | 45.00dB / 54.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥15.54000 | ¥155.40 |
25 | ¥15.18400 | ¥379.60 |
50 | ¥14.83100 | ¥741.55 |
100 | ¥13.41900 | ¥1,341.90 |
250 | ¥13.06600 | ¥3,266.50 |
500 | ¥11.30016 | ¥5,650.08 |
1,000 | ¥10.59400 | ¥10,594.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.09958 | ¥30,298.74 |
6,000 | ¥9.71114 | ¥58,266.84 |