D6DA2G655K2F1-Z | ||
---|---|---|
DigiKey Part Number | 587-D6DA2G655K2F1-ZTR-ND - Tape & Reel (TR) 587-D6DA2G655K2F1-ZCT-ND - Cut Tape (CT) 587-D6DA2G655K2F1-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D6DA2G655K2F1-Z | |
Description | LTE BAND 7, SAW FILTER, 1.8X1.4X | |
Customer Reference | ||
Detailed Description | RF Duplexer 2.5GHz ~ 2.57GHz / 2.62GHz ~ 2.69GHz 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Frequency Bands (Low / High) | 2.5GHz ~ 2.57GHz / 2.62GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 58.00dB | |
High Band Attenuation (min / max dB) | 60.00dB / 90.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥14.56300 | ¥145.63 |
25 | ¥14.23520 | ¥355.88 |
50 | ¥13.90340 | ¥695.17 |
100 | ¥12.57920 | ¥1,257.92 |
250 | ¥12.24836 | ¥3,062.09 |
500 | ¥10.59318 | ¥5,296.59 |
1,000 | ¥9.93109 | ¥9,931.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.46762 | ¥28,402.86 |
6,000 | ¥9.10348 | ¥54,620.88 |