1N4148W RHG | ||
---|---|---|
DigiKey Part Number | 1N4148WRHGTR-ND - Tape & Reel (TR) 1N4148WRHGCT-ND - Cut Tape (CT) 1N4148WRHGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1N4148W RHG | |
Description | DIODE GP 100V 150MA SOD123F | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123F | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4148W RHG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96000 | ¥9.60 |
100 | ¥0.51970 | ¥51.97 |
500 | ¥0.40834 | ¥204.17 |
1,000 | ¥0.28355 | ¥283.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23490 | ¥704.70 |
6,000 | ¥0.22213 | ¥1,332.78 |
9,000 | ¥0.18904 | ¥1,701.36 |
30,000 | ¥0.17487 | ¥5,246.10 |
75,000 | ¥0.15124 | ¥11,343.00 |
150,000 | ¥0.12571 | ¥18,856.50 |