TG-A486G-150-150-1.0-0 | ||
---|---|---|
DigiKey Part Number | 1168-TG-A486G-150-150-1.0-0-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A486G-150-150-1.0-0 | |
Description | THERM PAD 150MMX150MM GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Tacky - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.96000 | ¥308.96 |
10 | ¥290.77100 | ¥2,907.71 |
25 | ¥272.59920 | ¥6,814.98 |
50 | ¥254.42460 | ¥12,721.23 |
100 | ¥245.33890 | ¥24,533.89 |
250 | ¥231.70856 | ¥57,927.14 |