TG-A486G-150-150-0.5-2A | ||
---|---|---|
DigiKey Part Number | 1168-TG-A486G-150-150-0.5-2A-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A486G-150-150-0.5-2A | |
Description | THERM PAD 150MMX150MM W/ADH GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Adhesive - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.66000 | ¥271.66 |
10 | ¥255.64000 | ¥2,556.40 |
25 | ¥239.66320 | ¥5,991.58 |
50 | ¥223.68500 | ¥11,184.25 |
100 | ¥215.69680 | ¥21,569.68 |
250 | ¥203.71380 | ¥50,928.45 |