ATS-EXL117-300-R0 | |
---|---|
DigiKey Part Number | 684-ATS-EXL117-300-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL117-300-R0 |
Description | PCIE EXTRUSION PROFILE, AL6063 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 9.213" (234.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.90°C/W | |
Material | ||
Material Finish | Degreased | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥828.79000 | ¥828.79 |
10 | ¥776.99900 | ¥7,769.99 |
25 | ¥725.19800 | ¥18,129.95 |
50 | ¥699.29920 | ¥34,964.96 |
100 | ¥673.39940 | ¥67,339.94 |