

25464 BK199 | |
|---|---|
DigiKey Part Number | 25464BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25464 BK199 |
Description | CABLE 4COND 20AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993, UL Style 20668 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.242" (6.15mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.37000 | ¥83.37 |
| 5 | ¥74.41800 | ¥372.09 |
| 10 | ¥70.84200 | ¥708.42 |
| 25 | ¥66.35040 | ¥1,658.76 |
| 50 | ¥63.11480 | ¥3,155.74 |
| 100 | ¥60.01170 | ¥6,001.17 |



