TG-A486G-150-150-5.0-1A | ||
---|---|---|
DigiKey Part Number | 1168-TG-A486G-150-150-5.0-1A-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A486G-150-150-5.0-1A | |
Description | THERM PAD 150MMX150MM W/ADH GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Adhesive - One Side | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,030.55000 | ¥1,030.55 |
10 | ¥966.10900 | ¥9,661.09 |
25 | ¥901.70320 | ¥22,542.58 |
50 | ¥869.50000 | ¥43,475.00 |
100 | ¥837.29700 | ¥83,729.70 |