TG-A486G-50-10-0.8-1A | ||
---|---|---|
DigiKey Part Number | 1168-TG-A486G-50-10-0.8-1A-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A486G-50-10-0.8-1A | |
Description | THERM PAD 50X10MM W/ADH GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 50.00mm x 10.00mm Rectangular Adhesive - One Side | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 50.00mm x 10.00mm | |
Thickness | 0.0315" (0.800mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.90000 | ¥9.90 |
10 | ¥9.42900 | ¥94.29 |
25 | ¥9.18200 | ¥229.55 |
50 | ¥8.93380 | ¥446.69 |
100 | ¥8.43710 | ¥843.71 |
250 | ¥7.94084 | ¥1,985.21 |
500 | ¥7.44460 | ¥3,722.30 |
1,000 | ¥6.94833 | ¥6,948.33 |
5,000 | ¥6.70020 | ¥33,501.00 |