TG-A486G-310-310-1.0-0 | ||
---|---|---|
DigiKey Part Number | 1168-TG-A486G-310-310-1.0-0-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A486G-310-310-1.0-0 | |
Description | THERM PAD 310MMX310MM GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 310.00mm x 310.00mm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,346.22000 | ¥1,346.22 |
10 | ¥1,262.05900 | ¥12,620.59 |