EHRJ45D6SBM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EHRJ45D6SBM3
EH Series RJ45

EHRJ45D6SBM3

DigiKey Part Number
137-EHRJ45D6SBM3-ND
Manufacturer
Manufacturer Product Number
EHRJ45D6SBM3
Description
CONN, RJ45, CAT6 SHIELDED, DIECA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount, Square Flange
Mounting Feature
-
Ratings
Cat6
Shielding
Shielded
Shell Material, Finish
Thermoplastic
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Shield Material
Copper Alloy
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥213.88000¥213.88
10¥181.78100¥1,817.81
25¥170.39600¥4,259.90
50¥162.26500¥8,113.25
100¥154.52560¥15,452.56
300¥143.01143¥42,903.43
500¥137.95544¥68,977.72
Manufacturers Standard Package