NTS-250P-148
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTS-250P-148
NTS-250P-148
NTS/NTU Series DC-AC SineWave Inverters | First Look

NTS-250P-124

DigiKey Part Number
1866-NTS-250P-124-ND
Manufacturer
Manufacturer Product Number
NTS-250P-124
Description
INVERTER 250W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 250 W Power Output Continuous Inverter AC Outlets International
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter
Voltage - Output
110VAC
Voltage - Input
24VDC
Connector - AC Output
-
Connector - Voltage Input
Terminals
Power - Output Continuous
250 W
Power - Output Surge
500 W
Remote Capability
Yes
Region Utilized
International
Size
7.32" L x 3.96" W x 1.26" H (186mm x 100.5mm x 32mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥727.38000¥727.38