



767KS17 | |
|---|---|
DigiKey Part Number | SC1389-ND |
Manufacturer | |
Manufacturer Product Number | 767KS17 |
Description | CONN PWR PLUG 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Cable Clamp, Thread Lock | |
Insulation Color | Red | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | IP68 | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.47000 | ¥89.47 |
| 10 | ¥76.01100 | ¥760.11 |
| 25 | ¥71.24640 | ¥1,781.16 |
| 50 | ¥67.84540 | ¥3,392.27 |
| 100 | ¥64.60720 | ¥6,460.72 |
| 300 | ¥59.79080 | ¥17,937.24 |
| 500 | ¥57.67556 | ¥28,837.78 |
| 1,000 | ¥54.92635 | ¥54,926.35 |













