35RASMT4BHWNTRX | ||
---|---|---|
DigiKey Part Number | 137-35RASMT4BHWNTRXTR-ND - Tape & Reel (TR) 137-35RASMT4BHWNTRXCT-ND - Cut Tape (CT) 137-35RASMT4BHWNTRXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 35RASMT4BHWNTRX | |
Description | 3.5MM SURFACE MOUNT JACK, STEREO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.92000 | ¥19.92 |
10 | ¥17.36500 | ¥173.65 |
25 | ¥16.62720 | ¥415.68 |
50 | ¥16.25800 | ¥812.90 |
100 | ¥15.51910 | ¥1,551.91 |
250 | ¥14.04120 | ¥3,510.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.56304 | ¥10,050.43 |
1,600 | ¥10.71554 | ¥17,144.86 |
2,400 | ¥10.34604 | ¥24,830.50 |
5,600 | ¥9.82873 | ¥55,040.89 |
8,000 | ¥9.60703 | ¥76,856.24 |