35RASMT2BHSNTRX | ||
---|---|---|
DigiKey Part Number | 137-35RASMT2BHSNTRXTR-ND - Tape & Reel (TR) 137-35RASMT2BHSNTRXCT-ND - Cut Tape (CT) 137-35RASMT2BHSNTRXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 35RASMT2BHSNTRX | |
Description | 3.5MM SURFACE MOUNT JACK, STEREO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.05300 | ¥130.53 |
25 | ¥12.49800 | ¥312.45 |
50 | ¥12.22200 | ¥611.10 |
100 | ¥11.66630 | ¥1,166.63 |
250 | ¥10.55492 | ¥2,638.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥9.44394 | ¥8,499.55 |
1,800 | ¥8.05515 | ¥14,499.27 |
2,700 | ¥7.77739 | ¥20,998.95 |
6,300 | ¥7.38850 | ¥46,547.55 |
9,000 | ¥7.22184 | ¥64,996.56 |