



35RASMT2BHNTRX | |
|---|---|
DigiKey Part Number | SC1489-2-ND - Tape & Reel (TR) SC1489-1-ND - Cut Tape (CT) SC1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT2BHNTRX |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RASMT2BHNTRX Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 250VAC |
Gender Female | Current Rating (Amps) 3 A |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STX-3500-3NTR | Kycon, Inc. | 2,659 | 2092-STX-3500-3NCT-ND | ¥9.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥14.22400 | ¥142.24 |
| 25 | ¥13.33440 | ¥333.36 |
| 50 | ¥12.69780 | ¥634.89 |
| 100 | ¥12.08990 | ¥1,208.99 |
| 250 | ¥11.33288 | ¥2,833.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥10.53846 | ¥7,376.92 |
| 1,400 | ¥10.03558 | ¥14,049.81 |
| 2,100 | ¥9.75269 | ¥20,480.65 |
| 3,500 | ¥9.40776 | ¥32,927.16 |
| 4,900 | ¥9.18724 | ¥45,017.48 |
| 7,000 | ¥8.95918 | ¥62,714.26 |











