35RASMT3BHWNTRX | ||
---|---|---|
DigiKey Part Number | 137-35RASMT3BHWNTRXTR-ND - Tape & Reel (TR) 137-35RASMT3BHWNTRXCT-ND - Cut Tape (CT) 137-35RASMT3BHWNTRXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 35RASMT3BHWNTRX | |
Description | 3.5MM SURFACE MOUNT JACK, STEREO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥17.53500 | ¥175.35 |
25 | ¥16.78960 | ¥419.74 |
50 | ¥16.41700 | ¥820.85 |
100 | ¥15.67080 | ¥1,567.08 |
250 | ¥14.17852 | ¥3,544.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.68590 | ¥10,148.72 |
1,600 | ¥10.82033 | ¥17,312.53 |
2,400 | ¥10.44722 | ¥25,073.33 |
5,600 | ¥9.92485 | ¥55,579.16 |
8,000 | ¥9.70099 | ¥77,607.92 |