SFU32048E1AE1TO-I-QT-1A1-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFU32048E1AE1TO-I-QT-1A1-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFU32048E1AE1TO-I-QT-1A1-STD | |
Description | IND USB FLASH DRIVE U-500K 2 GB | |
Customer Reference | ||
Detailed Description | USB Flash Drive 2GB FLASH - NAND (SLC) USB 3.1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 175MB/s | |
Speed - Write | 90MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 67.80mm L x 18.00mm H x 8.30mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥702.82000 | ¥702.82 |
10 | ¥632.72100 | ¥6,327.21 |
25 | ¥618.86320 | ¥15,471.58 |
50 | ¥605.81620 | ¥30,290.81 |
100 | ¥530.39570 | ¥53,039.57 |