SFU32048E1AE1TO-I-QT-1B1-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFU32048E1AE1TO-I-QT-1B1-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFU32048E1AE1TO-I-QT-1B1-STD | |
Description | IND USB FLASH DRIVE U-500K 2 GB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 2GB FLASH - NAND (SLC) USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 175MB/s | |
Speed - Write | 90MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 67.80mm L x 18.00mm W x 8.30mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.67000 | ¥648.67 |