SFU3016GC2AE1TO-I-GE-1A1-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFU3016GC2AE1TO-I-GE-1A1-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFU3016GC2AE1TO-I-GE-1A1-STD | |
Description | INDUSTRIAL USB FLASH DRIVE, U-50 | |
Customer Reference | ||
Detailed Description | USB Flash Drive 16GB FLASH - NAND (MLC) USB 3.1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 76MB/s | |
Speed - Write | 22MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 24.00mm L x 12.10mm W x 4.50mm H | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥769.08000 | ¥769.08 |
10 | ¥692.38600 | ¥6,923.86 |
25 | ¥677.21920 | ¥16,930.48 |
50 | ¥662.94460 | ¥33,147.23 |
100 | ¥580.41050 | ¥58,041.05 |