DEUA1-04GI61SCASB | ||
---|---|---|
DigiKey Part Number | 4265-DEUA1-04GI61SCASB-ND | |
Manufacturer | ||
Manufacturer Product Number | DEUA1-04GI61SCASB | |
Description | 04GB INDUSTRIAL USB DRIVE 3SE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 4GB FLASH - NAND (SLC) USB 3.0 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 100MB/s | |
Speed - Write | 85MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 48.30mm L x 16.50mm W x 7.60mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥708.47000 | ¥708.47 |
10 | ¥637.80100 | ¥6,378.01 |
25 | ¥623.82840 | ¥15,595.71 |
50 | ¥610.67700 | ¥30,533.85 |
100 | ¥534.65100 | ¥53,465.10 |