FUUP008GME-U200 | ||
---|---|---|
DigiKey Part Number | 3052-FUUP008GME-U200-ND | |
Manufacturer | ||
Manufacturer Product Number | FUUP008GME-U200 | |
Description | INDUSTRIAL USB DRIVE MLC DIAMOND | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 8GB FLASH - NAND (MLC) USB 3.0 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 35MB/s | |
Speed - Write | 29MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 59.26mm L x 17.60mm W x 8.00mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.97000 | ¥310.97 |
10 | ¥288.43000 | ¥2,884.30 |
25 | ¥278.13160 | ¥6,953.29 |
50 | ¥271.20660 | ¥13,560.33 |
100 | ¥237.63770 | ¥23,763.77 |
250 | ¥231.06668 | ¥57,766.67 |