U408TQJGR-XN000-D | ||
---|---|---|
DigiKey Part Number | 3247-U408TQJGR-XN000-D-ND | |
Manufacturer | ||
Manufacturer Product Number | U408TQJGR-XN000-D | |
Description | 8GB SLC USB 3.1 DRIVE STANDARD 6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 8GB FLASH - NAND (SLC) USB 3.1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 75MB/s | |
Speed - Write | 40MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 67.70mm L x 17.00mm W x 8.00mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥777.13000 | ¥777.13 |