SFU3008GC2AE1TO-I-GE-1AP-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFU3008GC2AE1TO-I-GE-1AP-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFU3008GC2AE1TO-I-GE-1AP-STD | |
Description | INDUSTRIAL USB FLASH DRIVE, U-56 | |
Customer Reference | ||
Detailed Description | USB Flash Drive 8GB FLASH - NAND (pSLC) USB 3.1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | ||
Memory Type | FLASH - NAND (pSLC) | |
Type | ||
Speed - Read | 116MB/s | |
Speed - Write | 125MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 24.00mm L x 12.10mm W x 4.50mm H | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥773.15000 | ¥773.15 |
10 | ¥696.02800 | ¥6,960.28 |
25 | ¥680.77680 | ¥17,019.42 |
50 | ¥666.42580 | ¥33,321.29 |
100 | ¥583.45920 | ¥58,345.92 |